- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77TWB5W5S
L77TWB5W5S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature F 5 POS Crimp ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 5 POS Crimp ST Panel Mount 5 Terminal 1 Port
Search Keywords: L77TWB5W5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77TWB5W5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:5Power
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$4.32
200
$2.41
400
$2.25
600
$2.12
1,000
$2.04
2,600
$1.96
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing