- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77TWB17W2S
L77TWB17W2S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 2Power/15Signal POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 2Power/15Signal POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Search Keywords: L77TWB17W2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77TWB17W2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:2Power/15Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$22.42
25
$13.63
50
$12.00
200
$10.58
400
$10.33
600
$10.19
1,000 +
$10.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments