- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77TWA11W1SHSV4RRM6
L77TWA11W1SHSV4RRM6
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 1Power/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 1Power/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port
Search Keywords: L77TWA11W1SHSV4RRM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77TWA11W1SHSV4RRM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:1Power/10Signal
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$18.22
100
$11.21
150
$8.88
200 +
$8.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments