Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L77TSEH09SOL2RM8

Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L77TSEH09SOL2RM8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L77TSEH09SOL2RM8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 162
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Through Hole3516
Gender: F3507
Termination Method: Solder3529
Shell Size: E3527
Number of Contacts: 9
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L77TSEH09SOL2RM8 RoHS compliant?
Yes, L77TSEH09SOL2RM8 is RoHS compliant.
What is the lead time for L77TSEH09SOL2RM8?
The standard lead time for L77TSEH09SOL2RM8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
162
Order Increment:
162
12 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
162
$1.21
324
$1.16
648
$1.11
1,134
$1.10
2,592
$1.06
5,022
$1.04
7,614
$1.02
10,044 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!