- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77TSEH09SOL2
L77TSEH09SOL2
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L77TSEH09SOL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77TSEH09SOL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Minimum Order Quantity:
162
Order Increment:
162
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
162
$0.757
324
$0.755
648
$0.740
1,134
$0.724
2,592
$0.710
5,022
$0.701
7,614
$0.699
10,044 +
$0.696
Click for Quote
Log in
to unlock special pricing