- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77TSAG15SOL2C309
L77TSAG15SOL2C309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L77TSAG15SOL2C309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77TSAG15SOL2C309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.81
25
$2.79
50
$2.78
100
$2.77
126
$2.76
252
$2.08
378
$1.94
504 +
$1.91
Click for Quote
Log in
to unlock special pricing