- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDEH09SOL2RM8C309
Amphenol Communications Solutions (ACS)
L77SDEH09SOL2RM8C309
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L77SDEH09SOL2RM8C309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDEH09SOL2RM8C309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is L77SDEH09SOL2RM8C309 RoHS compliant?
Yes, L77SDEH09SOL2RM8C309 is RoHS compliant.
What is the lead time for L77SDEH09SOL2RM8C309?
The standard lead time for L77SDEH09SOL2RM8C309 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.89
250
$1.76
540
$1.65
1,080
$1.54
2,700
$1.48
5,400
$1.47
7,560 +
$1.46
Click for Quote
Log in
to unlock special pricing