- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDEH09SOL2RM5
L77SDEH09SOL2RM5
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L77SDEH09SOL2RM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDEH09SOL2RM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Ships today, if you order in
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
180
$1.114
360
$1.103
540
$1.054
1,080
$1.005
2,520
$0.953
5,040
$0.951
7,560
$0.948
10,080 +
$0.946
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT