- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDE09SVF
L77SDE09SVF
Amphenol Communications Solutions (ACS)
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Receptacle, Flas ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Receptacle, Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock
Search Keywords: L77SDE09SVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDE09SVF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Cup3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
180
$0.941
360
$0.889
1,080
$0.870
2,520
$0.842
5,040
$0.840
7,560
$0.838
10,080
$0.836
15,120 +
$0.834
Click for Quote
Log in
to unlock special pricing