- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDE09SOL2
L77SDE09SOL2
Amphenol Communications Solutions (ACS)
D-Subminiature Stamped Signal 3A Straight PCB Thru Hole Back Insulator Plus Back Shell Height 6.0mm 09 Socket Flash Gold Brigh ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Subminiature Stamped Signal 3A Straight PCB Thru Hole Back Insulator Plus Back Shell Height 6.0mm 09 Socket Flash Gold Bright Tin Shell 3.05mm (.120in) Clear Hole Without Standoff Boardlock
Search Keywords: L77SDE09SOL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDE09SOL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.899
300
$0.730
1,000
$0.698
2,500
$0.640
5,000
$0.639
7,500
$0.623
10,000
$0.622
15,000 +
$0.615
Click for Quote
Log in
to unlock special pricing