- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDE09SC309
L77SDE09SC309
Amphenol Communications Solutions (ACS)
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Receptacle, Flas ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Receptacle, Flash Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole
Search Keywords: L77SDE09SC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDE09SC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Cup3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.289
250
$1.106
500
$1.088
1,000
$0.913
2,500
$0.908
5,000
$0.906
7,500
$0.904
10,000 +
$0.902
Click for Quote
Log in
to unlock special pricing