- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDE09SA4CH4FC309
L77SDE09SA4CH4FC309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: L77SDE09SA4CH4FC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDE09SA4CH4FC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
You may purchase all in-stock quantity of 112
Stock lot only:
112
Minimum Order Quantity:
270
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.079
270
$1.890
540
$1.810
1,080
$1.720
2,700
$1.610
5,400
$1.540
7,560 +
$1.500
Click for Quote
Log in
to unlock special pricing