- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDE09SA4CH4F
L77SDE09SA4CH4F
Amphenol Communications Solutions (ACS)
Dsub, Stamped Signal 3A, Right Angle PCB Though Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Dsub, Stamped Signal 3A, Right Angle PCB Though Hole
Search Keywords: L77SDE09SA4CH4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDE09SA4CH4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
Minimum Order Quantity:
180
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
180
$1.2900
360
$1.2400
540
$1.2000
1,080
$1.1500
2,520
$1.0900
5,040
$1.0400
7,560
$1.0057
10,080 +
$0.9843
Click for Quote
Log in
to unlock special pricing