- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDDH50SOL2RM8C309
L77SDDH50SOL2RM8C309
Amphenol Communications Solutions (ACS)
D-Subminiature Straight PCB Termination
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Subminiature Straight PCB Termination
Search Keywords: L77SDDH50SOL2RM8C309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDDH50SOL2RM8C309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:53527
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$7.44
25
$5.99
100
$5.45
250
$5.11
520
$4.94
1,040
$4.71
2,600
$4.70
5,200 +
$4.69
Click for Quote
Log in
to unlock special pricing