- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDD50SC309
L77SDD50SC309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 50 POS 2.76mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS 2.76mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Search Keywords: L77SDD50SC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDD50SC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Cup3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.632
50
$4.579
100
$4.275
250
$3.873
520
$3.854
1,040
$3.688
2,600
$3.538
5,200 +
$3.520
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT