Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L77SDD50S

D Sub Connector - DB50 - 50 Contacts - Receptacle - Solder - DD - SD Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
D Sub Connector - DB50 - 50 Contacts - Receptacle - Solder - DD - SD Series - Metal Body.
Search Keywords: L77SDD50S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L77SDD50S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder Cup
Shell Size: D
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L77SDD50S RoHS compliant?
Yes, L77SDD50S is RoHS compliant.
What is the lead time for L77SDD50S?
The standard lead time for L77SDD50S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately Buy all 45 in-stock or the regular minimum order quantity of 120
Stock lot only:
45
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.234
120
$2.940
360
$2.900
600
$2.430
1,080
$2.420
2,520
$2.200
5,040
$2.190
7,560
$2.180
10,080 +
$2.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!