- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDCH37SOL2RM8C309
L77SDCH37SOL2RM8C309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: L77SDCH37SOL2RM8C309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDCH37SOL2RM8C309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
455
can ship 8/12/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$4.68
50
$3.21
100
$3.15
250
$3.07
520
$3.03
1,040
$3.01
2,600
$3.00
5,200 +
$2.99
Click for Quote
Log in
to unlock special pricing