- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDCH37SOL2RM5
L77SDCH37SOL2RM5
Amphenol Communications Solutions (ACS)
D-Subminiature Stamped Signal 3A Straight PCB Thru Hole 37 Socket Flash Gold Bright Tin Shell 4-40 Threaded Standoff 6.0mm (0. ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Subminiature Stamped Signal 3A Straight PCB Thru Hole 37 Socket Flash Gold Bright Tin Shell 4-40 Threaded Standoff 6.0mm (0.236in) With Boardlock 4.2mm (0.165in)
Search Keywords: L77SDCH37SOL2RM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDCH37SOL2RM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
120
$2.26
360
$2.10
600
$2.07
1,080
$1.98
2,520
$1.93
5,040
$1.88
7,560
$1.85
10,080 +
$1.84
Click for Quote
Log in
to unlock special pricing