- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDC37SA4CH4F
L77SDC37SA4CH4F
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: L77SDC37SA4CH4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDC37SA4CH4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,568
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
120
$2.38
360
$2.21
600
$2.18
1,080
$2.09
2,520
$2.03
5,040
$1.98
7,560
$1.95
10,080 +
$1.94
Click for Quote
Log in
to unlock special pricing