Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L77SDC37S

The L77SDC37S is a 37-position, standard density D-Sub socket connector with solder-cup terminations and a tinned steel shell.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
The L77SDC37S is a 37-position, standard density D-Sub socket connector with solder-cup terminations and a tinned steel shell.
Search Keywords: L77SDC37S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L77SDC37S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L77SDC37S RoHS compliant?
Yes, L77SDC37S is RoHS compliant.
What is the lead time for L77SDC37S?
The standard lead time for L77SDC37S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.81
360
$1.69
600
$1.60
1,080
$1.59
2,520
$1.58
5,040
$1.57
7,560
$1.56
10,080 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!