- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDBH25SOL2RM8
L77SDBH25SOL2RM8
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: L77SDBH25SOL2RM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDBH25SOL2RM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
On Order:
500
can ship 5/25/26
Minimum Order Quantity:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$2.409
25
$2.190
100
$1.780
250
$1.700
500
$1.650
1,000
$1.560
2,500
$1.520
5,000
$1.480
7,500 +
$1.470
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT