- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDBH25S
L77SDBH25S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: L77SDBH25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDBH25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 100
Stock lot only:
30
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.452
100
$1.320
300
$1.210
500
$1.160
1,000
$1.100
2,500
$1.030
5,000
$1.020
7,500
$1.010
10,000 +
$1.000
Click for Quote
Log in
to unlock special pricing