- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDB25SOL2
L77SDB25SOL2
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: L77SDB25SOL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDB25SOL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/6/26
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.52
500
$1.49
1,000
$1.44
2,500
$1.43
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT