- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDAH15SOL2
L77SDAH15SOL2
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L77SDAH15SOL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDAH15SOL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
140
Order Increment:
140
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
140
$0.915
280
$0.913
560
$0.894
1,120
$0.875
2,520
$0.857
5,040
$0.846
7,560
$0.841
10,080 +
$0.839
Click for Quote
Log in
to unlock special pricing