- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDA15SOL2
L77SDA15SOL2
Amphenol Communications Solutions (ACS)
D-Subminiature Stamped Signal 3A Straight PCB Thru Hole Back Insulator Plus Back Shell Height 6.0mm 15 Socket Flash Gold Brigh ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
D-Subminiature Stamped Signal 3A Straight PCB Thru Hole Back Insulator Plus Back Shell Height 6.0mm 15 Socket Flash Gold Bright Tin Shell 3.05mm (.120in) Clear Hole Without Standoff Boardlock
Search Keywords: L77SDA15SOL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDA15SOL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.965
300
$0.906
500
$0.878
1,000
$0.841
2,500
$0.791
5,000
$0.754
7,500
$0.732
10,000 +
$0.716
Click for Quote
Log in
to unlock special pricing