- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDA15SC309
L77SDA15SC309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L77SDA15SC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDA15SC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Cup3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.37
100
$1.23
250
$1.20
500
$1.18
1,000
$1.15
2,500
$1.14
5,000
$1.12
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing