- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77HDE15SD1CH4R
L77HDE15SD1CH4R
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Search Keywords: L77HDE15SD1CH4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77HDE15SD1CH4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:High Density D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:13527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
180
$1.69
360
$1.52
540
$1.44
1,080
$1.31
2,520
$1.24
5,040
$1.23
7,560
$1.22
10,080 +
$1.21
Click for Quote
Log in
to unlock special pricing