Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L77HDE15SD1CH4F

Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Search Keywords: L77HDE15SD1CH4F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L77HDE15SD1CH4F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Type: High Density D-Sub3530
Body Orientation: Right Angle3506
Mounting: Through Hole3516
Gender: SKT3507
Termination Method: Solder3529
Shell Size: A3527
Number of Contacts: 15
Contact Plating: Gold3509
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L77HDE15SD1CH4F RoHS compliant?
Yes, L77HDE15SD1CH4F is RoHS compliant.
What is the lead time for L77HDE15SD1CH4F?
The standard lead time for L77HDE15SD1CH4F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Ships today, if you order in
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$2.30
360
$2.28
540
$1.92
1,080
$1.91
2,520
$1.72
5,040
$1.71
7,560
$1.70
10,080 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!