- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77HDC62S
L77HDC62S
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub SKT 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
Search Keywords: L77HDC62S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77HDC62S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:62
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 120
Stock lot only:
30
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.772
120
$2.520
360
$2.330
600
$2.300
1,080
$2.210
2,520
$2.150
5,040
$2.090
7,560
$2.060
10,080 +
$2.050
Click for Quote
Log in
to unlock special pricing