- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77HDA26SD1CH4F
L77HDA26SD1CH4F
Amphenol Communications Solutions (ACS)
A 26-position, high-density, right-angle D-sub receptacle connector with front screwlocks for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
A 26-position, high-density, right-angle D-sub receptacle connector with front screwlocks for PCB mounting.
Search Keywords: L77HDA26SD1CH4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77HDA26SD1CH4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:26
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
140
Order Increment:
140
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
140
$2.20
280
$2.07
560
$1.97
1,120
$1.88
2,520
$1.77
5,040
$1.76
7,560
$1.75
10,080 +
$1.74
Click for Quote
Log in
to unlock special pricing