- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77HDA26SD1CH3R
L77HDA26SD1CH3R
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Search Keywords: L77HDA26SD1CH3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77HDA26SD1CH3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$2.04
280
$1.95
560
$1.90
1,120
$1.80
2,520
$1.74
5,040
$1.69
7,560
$1.68
10,080 +
$1.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT