Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L77HDA26S

Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Search Keywords: L77HDA26S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L77HDA26S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 26
Contact Plating: Gold
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L77HDA26S RoHS compliant?
Yes, L77HDA26S is RoHS compliant.
What is the lead time for L77HDA26S?
The standard lead time for L77HDA26S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.18
300
$1.99
500
$1.89
1,000
$1.76
2,500
$1.75
5,000
$1.74
7,500
$1.73
10,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!