- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DE09SST
L77DE09SST
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 1.37mm Screw ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm Screw ST Cable Mount 9 Terminal 1 Port
Search Keywords: L77DE09SST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DE09SST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:SKT3507
-
Termination Method:Screw3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$20.82
25
$19.60
50
$19.06
200
$18.00
400
$17.48
600
$17.16
1,000 +
$16.78
Click for Quote
Log in
to unlock special pricing