- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DE09SF179A
L77DE09SF179A
Amphenol Communications Solutions (ACS)
D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Wire Wrap, Cnt Length 13mm (.512in ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Wire Wrap, Cnt Length 13mm (.512in), Turns 3, 9 Position Receptacle, Bright Tin Shell, Flash Gold, 3.1mm (.122in) Clear Hole
Search Keywords: L77DE09SF179A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DE09SF179A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:N/A
-
Shell Size:13527
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$5.72
25
$5.46
50
$5.35
200
$5.13
400
$5.02
600
$4.95
1,000 +
$4.87
Click for Quote
Log in
to unlock special pricing