- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DC37SF179
L77DC37SF179
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 37 POS Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 37 POS Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray
Search Keywords: L77DC37SF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DC37SF179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Wire Wrap
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$24.63
25
$24.57
50
$24.51
100
$15.09
150
$11.94
200 +
$11.70
Click for Quote
Log in
to unlock special pricing