- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DC37S
The L77DC37S is a 37-position, C-size shell, D-Subminiature socket connector with machined contacts and solder-cup termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
The L77DC37S is a 37-position, C-size shell, D-Subminiature socket connector with machined contacts and solder-cup termination.
Search Keywords: L77DC37S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DC37S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.77
25
$13.38
50
$12.78
200
$11.73
400
$11.42
600
$11.27
1,000 +
$11.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT