- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DB25SST
L77DB25SST
Amphenol Communications Solutions (ACS)
Conn D-Subminiature F 25 POS 2.76mm Screw ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS 2.76mm Screw ST Cable Mount 25 Terminal 1 Port
Search Keywords: L77DB25SST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DB25SST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.75
10
$14.39
25
$14.18
50
$13.97
200
$13.60
400
$13.42
600 +
$13.34
Click for Quote
Log in
to unlock special pricing