- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DB25SOL2
L77DB25SOL2
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Medical Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Medical Tray
Search Keywords: L77DB25SOL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DB25SOL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$10.31
10
$8.76
25
$8.20
50
$7.73
100
$6.62
150
$6.59
200 +
$6.42
Click for Quote
Log in
to unlock special pricing