- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DA15SF179A
L77DA15SF179A
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
Search Keywords: L77DA15SF179A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DA15SF179A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Wire Wrap
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$13.08
100
$8.05
150
$6.37
200 +
$6.24
Click for Quote
Log in
to unlock special pricing