- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DA15SF179
L77DA15SF179
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS Wire Wrap ST Panel Mount 15 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 15 POS Wire Wrap ST Panel Mount 15 Terminal 1 Port Tray
Search Keywords: L77DA15SF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DA15SF179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Wire Wrap
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$14.78
25
$14.74
50
$14.70
100
$9.05
150
$7.16
200 +
$7.02
Click for Quote
Log in
to unlock special pricing