- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77DA15SC
L77DA15SC
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: L77DA15SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77DA15SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$15.125
5
$13.750
10
$13.710
25
$13.680
50
$13.650
100
$8.390
150
$6.650
200 +
$6.520
Click for Quote
Log in
to unlock special pricing