- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L777SDE09P
L777SDE09P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: L777SDE09P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L777SDE09P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.633
250
$1.041
500
$0.935
1,000
$0.871
2,500
$0.791
5,000
$0.789
7,500
$0.787
10,000 +
$0.785
Click for Quote
Log in
to unlock special pricing