- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L777RRD50P
L777RRD50P
Amphenol Communications Solutions (ACS)
50 Position Standard Density D-Sub Connector
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
50 Position Standard Density D-Sub Connector
Search Keywords: L777RRD50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L777RRD50P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:M3507
-
Termination Method:Crimp3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$1.97
120
$1.94
280
$1.89
520
$1.85
1,000
$1.81
2,520
$1.79
5,000
$1.77
7,520 +
$1.76
Click for Quote
Log in
to unlock special pricing