- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L777HRE15P
L777HRE15P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 2.29mm Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS 2.29mm Crimp ST Cable Mount 15 Terminal 1 Port
Search Keywords: L777HRE15P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L777HRE15P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Number of Contacts:15
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
180
$0.894
360
$0.892
540
$0.854
1,080
$0.817
2,520
$0.784
5,040
$0.763
7,560
$0.761
10,080 +
$0.753
Click for Quote
Log in
to unlock special pricing