- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L777HRA26P
L777HRA26P
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub PIN 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: L777HRA26P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L777HRA26P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:A3527
-
Number of Contacts:26
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
140
$1.88
280
$1.79
560
$1.74
1,120
$1.65
2,520
$1.60
5,040
$1.56
7,560
$1.55
10,080 +
$1.54
Click for Quote
Log in
to unlock special pricing