- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717TWC21WA4P
L717TWC21WA4P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 4Power/17Signal POS Solder Cup ST Panel Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn D-Subminiature PIN 4Power/17Signal POS Solder Cup ST Panel Mount 21 Terminal 1 Port
Search Keywords: L717TWC21WA4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717TWC21WA4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:4Power/17Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$10.52
25
$9.84
50
$9.56
200
$8.99
400
$8.69
600
$8.53
1,000 +
$8.31
Click for Quote
Log in
to unlock special pricing