- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717TWB9W4P
Amphenol Communications Solutions (ACS)
L717TWB9W4P
Conn D-Subminiature PIN 4Power/5Signal POS Solder Cup ST Panel Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn D-Subminiature PIN 4Power/5Signal POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: L717TWB9W4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717TWB9W4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:4Power/5Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Frequently Asked Questions
Is L717TWB9W4P RoHS compliant?
Yes, L717TWB9W4P is RoHS compliant.
What is the lead time for L717TWB9W4P?
The standard lead time for L717TWB9W4P is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
15
$5.12
50
$4.65
200
$3.85
400
$3.84
600
$3.78
1,000
$3.55
2,600
$3.54
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing