- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717TWB5W5PA514
L717TWB5W5PA514
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Search Keywords: L717TWB5W5PA514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717TWB5W5PA514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:M3507
-
Termination Method:Solder Cup3529
-
Shell Size:B3527
-
Number of Contacts:5Power
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$3.77
50
$3.76
125
$3.75
250
$2.82
375
$2.62
500 +
$2.57
Click for Quote
Log in
to unlock special pricing