Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L717TWA7W2P

Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Search Keywords: L717TWA7W2P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L717TWA7W2P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 2Power/5Signal
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L717TWA7W2P RoHS compliant?
Yes, L717TWA7W2P is RoHS compliant.
What is the lead time for L717TWA7W2P?
The standard lead time for L717TWA7W2P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
On Order:
3,000   can ship 11/23/26
Minimum Order Quantity:
5
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.57
200
$4.45
400
$4.44
600
$4.41
1,000
$4.40
2,600
$4.39
5,000 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!