Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L717TWA3W3P

Conn D-Subminiature PIN 3Power POS Solder Cup ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 3Power POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: L717TWA3W3P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L717TWA3W3P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 3Power
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L717TWA3W3P RoHS compliant?
Yes, L717TWA3W3P is RoHS compliant.
What is the lead time for L717TWA3W3P?
The standard lead time for L717TWA3W3P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 288
Can Ship immediately
On Order:
400   can ship 1/25/27
Minimum Order Quantity:
10
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.69
200
$3.63
400
$3.61
600
$3.60
1,000
$2.92
2,600
$2.73
5,000 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!